• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 16002 Data transfer cable LiYCY 2 x 0.5 mm² Grey 100 m

Image similar
Product type
Data transfer cable
No. of leads
2 x
Cross section (each core)
0.5 mm²
Cable features
PVC coating
incl. graduation (metres)
Flame-retardant
largely oil-resistant
Shielded
Flexible
Cable type
LiYCY
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.55)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Data transfer cable

Cable type

LiYCY

No. of leads

2 x

Cross section (each core)

0.5 mm²

Twisted pair cabling (part 1)

No (0)

Cross section

2 x 0.5 mm²

Cable features

PVC coating

incl. graduation (metres)

Flame-retardant

largely oil-resistant

Shielded

Flexible

Outside Ø

5.30 mm

Factory colour

Grey

Content

100 m

Test voltage

Wire/wire 1200 V
Wire/shield 800 V

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

16002

Insulation material

PVC

Wire ID code

DIN 47100 without color repetition

Core layout

Plain copper braid, DIN VDE 0295 Cl.5, finely stranded, BS 6360 cl.5, IEC 60228 cl.5

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

In accordance with DIN VDE 0812, EAC

Peak operating voltage

500 V

Type

TRONIC-CY LiYCY

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1931411 HELU 16002 Data transfer cable LiYCY 2 x 0.5 mm² Grey 100 m