
Image similar
Data transfer cable
LiYCY
7 x
0.5 mm²
No (0)
7 x 0.5 mm²
PVC coating
incl. graduation (metres)
Flame-retardant
largely oil-resistant
Shielded
Flexible
7.30 mm
Grey
1000 m
Wire/wire 1200 V
Wire/shield 800 V
5
10
Yes
No
No
Yes
16007-1000
PVC
DIN 47100 without color repetition
Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.10
Yes
-5 °C
+80 °C
-40 °C
+80 °C
In accordance with DIN VDE 0812, EAC
500 V
16007-1000
User & Safety Instructions 3040023 HELU 16007-1000 Data transfer cable LiYCY 7 x 0.5 mm² Grey 1000 m
The necessary accessories are required to use the article as described.