
Image similar
Data transfer cable
LiYCY
1 x
0.75 mm²
No (0)
1 x 0.75 mm²
PVC coating
incl. graduation (metres)
Flame-retardant
largely oil-resistant
Shielded
Flexible
4.00 mm
Grey
100 m
Wire/wire 1200 V
Wire/shield 800 V
5
10
Yes
No
No
Yes
16025
PVC
DIN 47100 without color repetition
Plain copper wire, DIN VDE 0295 Cl.5, finely stranded, BS 6360 cl.5, IEC 60228 cl.24
-5 °C
+80 °C
-40 °C
+80 °C
In accordance with DIN VDE 0812, EAC
500 V
TRONIC-CY (LiY-CY)
User & Safety Instructions 1931468 HELU 16025 Data transfer cable LiYCY 1 x 0.75 mm² Grey 100 m
The necessary accessories are required to use the article as described.