• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 16026-1000 Data transfer cable LiYCY 2 x 0.75 mm² Grey 1000 m

Image similar
Product type
Data transfer cable
No. of leads
2 x
Cross section (each core)
0.75 mm²
Cable features
PVC coating
incl. graduation (metres)
Flame-retardant
largely oil-resistant
Shielded
Flexible
Cable type
LiYCY
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

LiYCY

No. of leads

2 x

Cross section (each core)

0.75 mm²

Twisted pair cabling (part 1)

No (0)

Cross section

2 x 0.75 mm²

Cable features

PVC coating

incl. graduation (metres)

Flame-retardant

largely oil-resistant

Shielded

Flexible

Outside Ø

5.80 mm

Factory colour

Grey

Content

1000 m

Test voltage

Wire/wire 1200 V
Wire/shield 800 V

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

16026-1000

Insulation material

PVC

Wire ID code

DIN 47100 without color repetition

Core layout

Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.25

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

In accordance with DIN VDE 0812, EAC

Peak operating voltage

500 V

Type

16026-1000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3040238 HELU 16026-1000 Data transfer cable LiYCY 2 x 0.75 mm² Grey 1000 m