

Data transfer cable
64 x
0.14 mm²
Yes (1)
32 x 2 x 0.14 mm²
Unshielded
Flame-retardant
13.2 mm
Grey
100 m
4
7.5
No
No
19024-100
PVC
Core identification according to DIN 47100 (paired stranded), colored
PVC
Cu-strand blank, 0.5 - 0.75 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
-5 °C
80 °C
-30 °C
80 °C
EAC
100 m
PAAR-TRONIC 32x2x0.14 GR
User & Safety Instructions 2825715 HELU 19024-100 Data transfer cable 32 x 2 x 0.14 mm² Grey 100 m
The necessary accessories are required to use the article as described.