

Data transfer cable
4 x
0.25 mm²
Yes (1)
2 x 2 x 0.25 mm²
Unshielded
Flame-retardant
5.7 mm
Grey
100 m
4
7.5
No
No
19035-100
PVC
Core identification according to DIN 47100 (paired stranded), colored
PVC
Cu-strand blank, 0.5 - 0.75 mm²: Fine-wired according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Yes
-5 °C
80 °C
-30 °C
80 °C
EAC
100 m
PAAR-TRONIC 2x2x0.25 GR
User & Safety Instructions 2826155 HELU 19035-100 Data transfer cable 2 x 2 x 0.25 mm² Grey 100 m
The necessary accessories are required to use the article as described.