
Image similar
Data transfer cable
LiYCY
4 x
0.14 mm²
No (0)
4 x 0.14 mm²
PVC coating
incl. graduation (metres)
Flame-retardant
largely oil-resistant
Shielded
Flexible
4.30 mm
Grey
100 m
Wire/wire 1200 V
wire/shield 800 V
5
10
Yes
No
No
Yes
20003
PVC
DIN 47100 without color repetition
PVC
Plain copper wire, 18 x 0.10 mm
-5 °C
+80 °C
-40 °C
+80 °C
In accordance with DIN VDE 0812, EAC
350 V
TRONIC-CY (LiY-CY)
User & Safety Instructions 1931424 HELU 20003 Data transfer cable LiYCY 4 x 0.14 mm² Grey 100 m
The necessary accessories are required to use the article as described.