• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 25143 Heat-resistant cable HELUFLON®-PTFE-5Y 250 Blue 250 m

Image similar
Product type
Heat-resistant cable
No. of leads
1 x
Cable type
HELUFLON®-PTFE-5Y 250
Outside Ø
0.99 mm
Content
250 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

250 m

Insulation material

PTFE

Cable features

weatherproof

Cold-resistant

Heat-resistant

Ozone-resistant

Flame-retardant

Cable type

HELUFLON®-PTFE-5Y 250

Outside Ø

0.99 mm

AWG max.

26

Manufacturer part #

25143

Factory colour

Blue

Core layout

CU-wire silver-plated

Nominal voltage U0

600 V

Test voltage

3400 V

Max. temperature range (fixed installation)

+260 °C

Min. temperature range (fixed installation)

-190 °C

Type

25143

Standards

EAC

Documents & Downloads

Datasheet

Datasheet 2469819 HELU 25143 Heat-resistant cable HELUFLON®-PTFE-5Y 250 Blue 250 m

User & Safety Instructions

User & Safety Instructions 2469819 HELU 25143 Heat-resistant cable HELUFLON®-PTFE-5Y 250 Blue 250 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.