• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 26424-1000 Wire LiYv 1 x 0.25 mm² Brown 1000 m

Image similar
Product type
Wire
No. of leads
1 x
Cross section (each core)
0.25 mm²
Cable type
LiYv
Outside Ø
1.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wire

No. of leads

1 x

Content

1000 m

Cross section (each core)

0.25 mm²

Insulation material

PVC

Cable type

LiYv

Outside Ø

1.30 mm

Packaged

Yes

Halogen-free

No

Manufacturer part #

26424-1000

Factory colour

Brown

Core layout

Cu-strand tin-plated, according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.5

Sold per metre

No

Nominal voltage U0

900 V

Test voltage

2500 V

Cross section

1 x 0.25 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Type

26424-1000

Documents & Downloads

Datasheet

Datasheet 3038344 HELU 26424-1000 Wire LiYv 1 x 0.25 mm² Brown 1000 m

User & Safety Instructions

User & Safety Instructions 3038344 HELU 26424-1000 Wire LiYv 1 x 0.25 mm² Brown 1000 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.