• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 28521-500 Automotive wire FLRY-B 1 x 1 mm² Brown 500 m

Product type
Automotive wire
No. of leads
1 x
Cross section (each core)
1 mm²
Cable type
FLRY-B
Outside Ø
2.10 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Automotive wire

No. of leads

1 x

Content

500 m

Cross section (each core)

1 mm²

Insulation material

PVC

Cable features

Heat-resistant

Oil-resistant

Cable type

FLRY-B

Outside Ø

2.10 mm

Manufacturer part #

28521-500

Factory colour

Brown

Core layout

Cu-Leiter blank, weichgeglühtes Elektrolytkupfer E-Cu58 F21 nach DIN 40500 Teil 4 (Die mechanischen Anforderungen gelten für den unverarbeiteten Einzeldraht.) Leiteraufbau nach DIN 72551 Teil 6. Typ B = Leiteraufbau unsymmetrisch.

Test voltage

1 kV

Cross section

1 x 1 mm²

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-40 °C

Type

28521-500

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2465843 HELU 28521-500 Automotive wire FLRY-B 1 x 1 mm² Brown 500 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.