• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 28799 GR Jumper wire H07V-U 1 x 2.50 mm² Grey Sold per metre

Collection
Product type
Jumper wire
No. of leads
1 x
Cross section (each core)
2.50 mm²
Cable type
H07V-U
Outside Ø
4.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.59 / piece)
€ 2.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Jumper wire

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

2.50 mm²

Insulation material

PVC

Cable features

Rigid

Harmonised

Cable type

H07V-U

Outside Ø

4.10 mm

Nominal voltage

750 V

Packaged

No

Halogen-free

No

Manufacturer part #

28799 GR

Factory colour

Grey

Core layout

Copper; single-wire according to VDE 0295 Class 1; blank

Material (details)

Copper conductor blank, single-wired according to VDE 0295 Class 1

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage U0

450 V

Cross section

1 x 2.50 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

+5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Type

H07V-U

Documents & Downloads

Datasheet

Datasheet 605502 HELU 28799 GR Jumper wire H07V-U 1 x 2.50 mm² Grey Sold per metre

User & Safety Instructions

User & Safety Instructions 605502 HELU 28799 GR Jumper wire H07V-U 1 x 2.50 mm² Grey Sold per metre

Description

Use for laying in pipes, in and under plaster as well as in closed installation channels. The cable is conform to EU low-voltage directive. Solid copper wire or single-wire. PVC insulation (silicon and cadmium-free).

This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?