• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 30757 Rubber flexible cable HELUPOWER® H07RN-F LS0H 2 x 1.5 mm² Black 100 m

Image similar
Product type
Rubber flexible cable
Cable type
HELUPOWER® H07RN-F LS0H
No. of leads
2 x
Cross section (each core)
1.5 mm²
Content
100 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.25)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Rubber flexible cable

Cable type

HELUPOWER® H07RN-F LS0H

No. of leads

2 x

Cross section (each core)

1.5 mm²

Cross section

2 x 1.5 mm²

Cable features

Flame-retardant

UV-resistant

Waterproof

Halogen-free

High flexural strength

Factory colour

Black

Outside Ø

9.80 mm

Content

100 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Test voltage

2500 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Core layout

Plain copper wire, according to DIN VDE 0295, class 5, fine wire

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

30757

Insulation material

Rubber

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+90 °C

Wire ID code

DIN VDE 0293

Type

H07RN-F LS0H

Max. length sold by the metre

100 m

Insulation

Special rubber

Material (details)

Special rubber

Documents & Downloads

Datasheet

Datasheet 1972819 HELU 30757 Rubber flexible cable HELUPOWER® H07RN-F LS0H 2 x 1.5 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1972819 HELU 30757 Rubber flexible cable HELUPOWER® H07RN-F LS0H 2 x 1.5 mm² Black 100 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.29*

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)