• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 31001-500 Welding cable H01N2-D 1 x 10 mm² Black 500 m

Image similar
Product type
Welding cable
Cable type
H01N2-D
No. of leads
1 x
Cross section (each core)
10 mm²
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Welding cable

Cable type

H01N2-D

No. of leads

1 x

Cross section (each core)

10 mm²

Cross section

1 x 10 mm²

Cable features

Flexible

Cold-resistant

Flame-retardant

Oil-resistant

UV-resistant

Ozone-resistant

Harmonised

Factory colour

Black

Outside Ø

9.7 mm

Content

500 m

Nominal voltage

100 V

Nominal voltage U0

100 V

Test voltage

1000 V

Bend radius (no. of ODs for flexible installation)

12

Core layout

Plain copper braid, extra-fine strand according to DIN VDE 0295

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

31001-500

Insulation material

Rubber

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

DIN VDE 0482-332-1-2, DIN EN 60332-1-2/ IEC 60332-1 (corresponds to DIN VDE 0472 part 804 test type B)

Type

31001-500

Documents & Downloads

Datasheet

Datasheet 3041669 HELU 31001-500 Welding cable H01N2-D 1 x 10 mm² Black 500 m

User & Safety Instructions

User & Safety Instructions 3041669 HELU 31001-500 Welding cable H01N2-D 1 x 10 mm² Black 500 m

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.