• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 31036-100 Welding cable H01N2-E 1 x 50 mm² Black 100 m

Product type
Welding cable
Cable type
H01N2-E
No. of leads
1 x
Cross section (each core)
50 mm²
Content
100 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Welding cable

Cable type

H01N2-E

No. of leads

1 x

Cross section (each core)

50 mm²

Cross section

1 x 50 mm²

Cable features

Oil-resistant

Factory colour

Black

Outside Ø

14.80 mm

Content

100 m

Nominal voltage

100 V

Nominal voltage U0

100 V

Test voltage

1000 V

Core layout

Cu-Litze blank, feinstdrähtig (Kl. 6) nach DIN VDE 0295, BS 6360, IEC 60228

Manufacturer part #

31036-100

Insulation material

Neoprene

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

31036-100

Standards

HAR;EAC;VDE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2465945 HELU 31036-100 Welding cable H01N2-E 1 x 50 mm² Black 100 m

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.