• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 32091 Earth cable NYY-O 1 x 10 mm² Black 100 m

Image similar
Product type
Earth cable
Cable type
NYY-O
No. of leads
1 x
Cross section (each core)
10 mm²
Content
100 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.69)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Earth cable

Cable type

NYY-O

No. of leads

1 x

Cross section (each core)

10 mm²

Cross section

1 x 10 mm²

Cable features

PVC coating

for underground installation

Flame-retardant

round wire

single core

Factory colour

Black

Outside Ø

10.00 mm

Content

100 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Bend radius (no. of ODs for fixed installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

32091

Insulation material

PVC

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Certification marks

VDE, EAC

Type

NYY-O

Twisted pair cabling (part 1)

No (0)

Twisted pair cabling (yes/no)

No (0)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1765113 HELU 32091 Earth cable NYY-O 1 x 10 mm² Black 100 m

Description

Power distribution cable for use in soil, water, outdoor, concrete, indoor, Cable channels, for power plants, industry and
Switchgear as well as in local networks, if mechanical damage is not expected.


This text is machine translated.

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.