
Number
Total (1 m = € 4.55)
€ 455.00
incl. VAT
Only 5 Set(s) available
Technical specifications
- Product type
Earth cable
- Cable type
NYY-O
- No. of leads
2 x
- Cross section (each core)
4 mm²
- Cross section
2 x 4 mm²
- Cable features
PVC coating
for underground installation
Flame-retardant
round wire
single core
- Factory colour
Black
- Outside Ø
14.00 mm
- Content
100 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Bend radius (no. of ODs for fixed installation)
12
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
32106
- Insulation material
PVC
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
VDE, EAC
- Type
NYY-O
- Twisted pair cabling (part 1)
No (0)
- Twisted pair cabling (yes/no)
No (0)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1765117 HELU 32106 Earth cable NYY-O 2 x 4 mm² Black 100 m
Description
Power distribution cable for use in soil, water, outdoor, concrete, indoor, Cable channels, for power plants, industry and
Switchgear as well as in local networks, if mechanical damage is not expected.
This text is machine translated.
Switchgear as well as in local networks, if mechanical damage is not expected.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 456.30*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































