• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 34103 Telecom cable A-2Y(L)2Y 20 x 0.6 mm² + 20 x 0.6 mm² Black 100 m

Image similar
Product type
Telecom cable
Cable type
A-2Y(L)2Y
No. of leads
20 x
Cross section (each core)
0.6 mm²
No. of leads (part 2)
20 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 4.55)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Telecom cable

Cable type

A-2Y(L)2Y

No. of leads

20 x

Cross section (each core)

0.6 mm²

No. of leads (part 2)

20 x

Cross section (each core) (part 2)

0.6 mm²

Cross section

20 x 0.6 mm² + 20 x 0.6 mm²

Cable features

PE coating

UV-resistant

for underground installation

incl. graduation (metres)

Outdoor phone cable

Layered coating

Solid wire

Vapour retarder

transverse water-tightness

Outside Ø

12.50 mm

Factory colour

Black

Content

100 m

Nominal voltage

225 V

Test voltage

Wire/wire 500 V, wire/shield 2000 V (up to 100 wires)

Bend radius (no. of ODs for fixed installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

34103

Insulation material

Polyethylene (PE)

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Plain CU conductors, single-wire

Core layout

Massivdraht (keine Litze)

Certification marks

According to DIN VDE 0816

Standards

Communication external cable according to DIN VDE 0816

Type

A-2Y(L)2Y

Twisted pair cabling (part 1)

No (0)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1765053 HELU 34103 Telecom cable A-2Y(L)2Y 20 x 0.6 mm² + 20 x 0.6 mm² Black 100 m

Description

These local participants cables are used as telephone connection cable for the speaker with the operator, or the telephone exchanges among themselves, as well as a connection cable in operating and industrial systems. For laying in the ground, in cable channels and tubes as well as for indoor installations. On both sides PE copolymer coated aluminum tape (L), with the PE outer sheath (2Y)
Permanently connected, guarantees a water vapor barrier and a cross water resistance.

This text is machine translated.

What kind of Telephone Cables are you looking for?