• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 34104-1000 Telecom cable A-2Y(L)2Y 40 x 0.6 mm² + 40 x 0.6 mm² Black 1000 m

Image similar
Product type
Telecom cable
Cable type
A-2Y(L)2Y
No. of leads
40 x
Cross section (each core)
0.6 mm²
No. of leads (part 2)
40 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Telecom cable

Cable type

A-2Y(L)2Y

No. of leads

40 x

Cross section (each core)

0.6 mm²

No. of leads (part 2)

40 x

Cross section (each core) (part 2)

0.6 mm²

Cross section

40 x 0.6 mm² + 40 x 0.6 mm²

Cable features

PE coating

UV-resistant

for underground installation

incl. graduation (metres)

Outdoor phone cable

Layered coating

Solid wire

Vapour retarder

transverse water-tightness

Outside Ø

15.50 mm

Factory colour

Black

Content

1000 m

Nominal voltage

225 V

Bend radius (no. of ODs for fixed installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

34104-1000

Insulation material

Polyethylene (PE)

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Cu conductor blank, single-wired

RoHS-compliant

Yes

Certification marks

According to DIN VDE 0816

Standards

Telephone outdoor cable to DIN VDE 0816

Type

34104-1000

Max. length sold by the metre

1000 m

Twisted pair cabling (part 1)

No (0)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3038782 HELU 34104-1000 Telecom cable A-2Y(L)2Y 40 x 0.6 mm² + 40 x 0.6 mm² Black 1000 m

Description

These local participants cables are used as telephone connection cable for the speaker with the operator, or the telephone exchanges among themselves, as well as a connection cable in operating and industrial systems. For laying in the ground, in cable channels and tubes as well as for indoor installations. On both sides PE copolymer coated aluminum tape (L), with the PE outer sheath (2Y)
Permanently connected, guarantees a water vapor barrier and a cross water resistance.

This text is machine translated.

What kind of Telephone Cables are you looking for?