Image similar
Rubber flexible cable
H05RR-F
2 x
0.75 mm²
2 x 0.75 mm²
Oil-resistant
Black
6.6 mm
100 m
500 V
300 V
2000 V
4
7.5
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Yes
No
No
No
35001
Rubber
-30 °C
60 °C
DIN VDE 0285-525 -2-21
According to DIN VDE 0293-308
H05 RR-F
User & Safety Instructions 1764770 HELU 35001 Rubber flexible cable H05RR-F 2 x 0.75 mm² Black 100 m
€ 141.29*
The necessary accessories are required to use the article as described.