
Number
Total (€ 1.29 / piece)
€ 1.29
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Technical specifications
- Product type
Rubber flexible cable
- Cable type
H05RR-F
- No. of leads
2 x
- Cross section (each core)
0.75 mm²
- Cross section
2 x 0.75 mm²
- Cable features
Flame-retardant
Oil-resistant
Cold-resistant
Harmonised
- Factory colour
Black
- Outside Ø
6.6 mm
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Bend radius (no. of ODs for fixed installation)
7.5
- Bend radius (no. of ODs for flexible installation)
7.5
- Core layout
Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 37
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
35001
- Insulation material
Rubber
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
60 °C
- Wire ID code
Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
- Type
H05RR-F
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 1539401 HELU 35001 Rubber flexible cable H05RR-F 2 x 0.75 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1539401 HELU 35001 Rubber flexible cable H05RR-F 2 x 0.75 mm² Black Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 3.89*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























