Image similar
Rubber flexible cable
H05RR-F
4 G
1.5 mm²
4 G 1.5 mm²
Oil-resistant
Black
10.3 mm
100 m
500 V
300 V
2000 V
4
7.5
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Yes
No
No
No
35011
Rubber
-30 °C
60 °C
DIN VDE 0285-525 -2-21
According to DIN VDE 0293-308
H05 RR-F
User & Safety Instructions 1764781 HELU 35011 Rubber flexible cable H05RR-F 4 G 1.5 mm² Black 100 m
€ 386.30*
The necessary accessories are required to use the article as described.