Image similar
Rubber flexible cable
H05RR-F
5 G
0.75 mm²
5 G 0.75 mm²
Oil-resistant
Black
8.7 mm
100 m
500 V
300 V
2000 V
4
7.5
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Yes
No
No
No
35019
Rubber
-30 °C
60 °C
DIN VDE 0285-525 -2-21
According to DIN VDE 0293-308
H05 RR-F
User & Safety Instructions 1764784 HELU 35019 Rubber flexible cable H05RR-F 5 G 0.75 mm² Black 100 m
€ 206.29*
The necessary accessories are required to use the article as described.