• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 36003 Rubber flexible cable H05RN-F 3 G 0.75 mm² Black 50 m

Image similar
Product type
Rubber flexible cable
Cable type
H05RN-F
No. of leads
3 G
Cross section (each core)
0.75 mm²
Content
50 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 1.36)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

Product type

Rubber flexible cable

Cable type

H05RN-F

No. of leads

3 G

Cross section (each core)

0.75 mm²

Cross section

3 G 0.75 mm²

Cable features

Oil-resistant

Factory colour

Black

Outside Ø

7.2 mm

Content

50 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

2000 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Core layout

Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

36003

Insulation material

Rubber

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

60 °C

Certification marks

DIN VDE 0285-525 -2-21

Wire ID code

According to DIN VDE 0293-308

Type

H05 RN-F

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1764791 HELU 36003 Rubber flexible cable H05RN-F 3 G 0.75 mm² Black 50 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.59*

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)