
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Technical specifications
- Product type
Rubber flexible cable
- Cable type
H07RN-F
- No. of leads
1 x
- Cross section (each core)
4 mm²
- Cross section
1 x 4 mm²
- Cable features
Flame-retardant
Oil-resistant
Cold-resistant
Harmonised
- Factory colour
Black
- Outside Ø
9 mm
- Content
Sold per metre
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Core layout
Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 45
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
37003
- Insulation material
Rubber
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
60 °C
- Wire ID code
Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
- Type
H07RN-F
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 1539411 HELU 37003 Rubber flexible cable H07RN-F 1 x 4 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1539411 HELU 37003 Rubber flexible cable H07RN-F 1 x 4 mm² Black Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.89*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























