• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 37028 Rubber flexible cable H07RN-F 3 G 1.5 mm² + 3 G 1.5 mm² Black 50 m

Image similar
Product type
Rubber flexible cable
Cable type
H07RN-F
No. of leads
3 G
Cross section (each core)
1.5 mm²
No. of leads (part 2)
3 G
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 2.50)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rubber flexible cable

Cable type

H07RN-F

No. of leads

3 G

Cross section (each core)

1.5 mm²

No. of leads (part 2)

3 G

Cross section (each core) (part 2)

1.5 mm²

Cross section

3 G 1.5 mm² + 3 G 1.5 mm²

Cable features

Flame-retardant

Oil-resistant

Cold-resistant

Harmonised

Factory colour

Black

Outside Ø

11.9 mm

Content

50 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Test voltage

2500 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Core layout

Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

37028

Insulation material

Rubber

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+60 °C

Certification marks

DIN VDE 0285-525 -2-21

Wire ID code

According to DIN VDE 0293-308

Type

H07 RN-F

Max. length sold by the metre

50 m

Documents & Downloads

Datasheet

Datasheet 1764758 HELU 37028 Rubber flexible cable H07RN-F 3 G 1.5 mm² + 3 G 1.5 mm² Black 50 m

User & Safety Instructions

User & Safety Instructions 1764758 HELU 37028 Rubber flexible cable H07RN-F 3 G 1.5 mm² + 3 G 1.5 mm² Black 50 m

Description

Heavy rubber sheathed cable for use at medium mechanical load in dry, damp and wet rooms, in agricultural facilities and outdoors. It is used for devices in commercial companies, such as heating plates, hand lamps, power tools such as drills or circular saws. The cable is suitable for fixed laying on plaster as well as in temporary buildings. It may be operated against earth when laid in protective, permanent laying in pipes or in devices with a nominal voltage of up to 1000 V alternating voltage or a direct current of up to 750 V.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 127.59*

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)