• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 38506 Wire core NSGAFÖU 1 x 16 mm² Black Sold per metre

Image similar
Product type
Wire core
Cable type
NSGAFÖU
No. of leads
1 x
Cross section (each core)
16 mm²
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

100 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Wire core

Cable type

NSGAFÖU

No. of leads

1 x

Cross section (each core)

16 mm²

Cross section

1 x 16 mm²

Cable features

Oil-resistant

Cold-resistant

Factory colour

Black

Outside Ø

13 mm

Content

Sold per metre

Nominal voltage

1800 V

Nominal voltage U0

1800 V

Test voltage

6000 V

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

10

Core layout

Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

38506

Insulation material

Rubber

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)

Type

NSGAFÖU

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1524974 HELU 38506 Wire core NSGAFÖU 1 x 16 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 1524974 HELU 38506 Wire core NSGAFÖU 1 x 16 mm² Black Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.59*

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)