Image similar
Wire core
NSGAFÖU
1 x
25 mm²
1 x 25 mm²
Oil-resistant
Cold-resistant
Black
15 mm
Sold per metre
1800 V
1800 V
6000 V
6
10
Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
No
Yes
No
No
38507
Rubber
-25 °C
+80 °C
-40 °C
+80 °C
DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
NSGAFÖU
100 m
Datasheet 1524976 HELU 38507 Wire core NSGAFÖU 1 x 25 mm² Black Sold per metre
User & Safety Instructions 1524976 HELU 38507 Wire core NSGAFÖU 1 x 25 mm² Black Sold per metre
€ 14.59*
The necessary accessories are required to use the article as described.