• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 39050 Electrical wiring NYM-J 1 G 1.5 mm² Grey 100 m

Image similar
Product type
Electrical wiring
Cable type
NYM-J
No. of leads
1 G
Cross section (each core)
1.5 mm²
Content
100 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.82)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrical wiring

Cable type

NYM-J

No. of leads

1 G

Cross section (each core)

1.5 mm²

Cross section

1 G 1.5 mm²

Cable features

PVC coating

Flame-retardant

Factory colour

Grey

Outside Ø

5.40 mm

Content

100 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Bend radius (no. of ODs for fixed installation)

4

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

39050

Insulation material

PVC

Min. temperature range (flexible installation)

+5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Certification marks

VDE, EAC

Type

NYM-J

Twisted pair cabling (part 1)

No (0)

Twisted pair cabling (yes/no)

No (0)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1765028 HELU 39050 Electrical wiring NYM-J 1 G 1.5 mm² Grey 100 m

Description

Hints

This product is the so-called trade goods without Helukabel-Brand. The production is carried out in the relevant standard NYM-J.

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.