
Image similar
Speaker cable
2 x
1.5 mm²
2 x 1.5 mm²
Halogen-free
6.60 mm
Black
500 m
500 V
300 V
1000 V
Yes
No
400116
FRNC
-40 °C
+70 °C
-5 °C
+70 °C
Plain copper, class 5
400116
Datasheet 2467479 HELU 400116 Speaker cable 2 x 1.5 mm² Black 500 m
User & Safety Instructions 2467479 HELU 400116 Speaker cable 2 x 1.5 mm² Black 500 m
The necessary accessories are required to use the article as described.