
Image similar
Speaker cable
8 x
2.5 mm²
8 x 2.5 mm²
Halogen-free
13.50 mm
Black
100 m
500 V
300 V
1000 V
Yes
No
400121
FRNC
-40 °C
+70 °C
-5 °C
+70 °C
Plain copper, class 5
400121
Datasheet 2467509 HELU 400121 Speaker cable 8 x 2.5 mm² Black 100 m
User & Safety Instructions 2467509 HELU 400121 Speaker cable 8 x 2.5 mm² Black 100 m
The necessary accessories are required to use the article as described.