• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 47011-100 Heat-resistant cable SiF/GL 1 x 25 mm² White 100 m

Image similar
Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
25 mm²
Cable type
SiF/GL
Outside Ø
10.20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High-temperature cable

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

100 m

Cross section (each core)

25 mm²

Insulation material

Glass fibre yarn

Cable features

incl. glass fibre yarn coating

Oil-resistant

Halogen-free

for conduit fitting

Heat-resistant

Cold-resistant

Ozone-resistant

Cable type

SiF/GL

Outside Ø

10.20 mm

Nominal voltage

500 V

Packaged

No

Halogen-free

Yes

Manufacturer part #

47011-100

Factory colour

White

Core layout

Tinned copper wire, DIN VDE 0295 class 5, fine strand

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage U0

300 V

Test voltage

2000 V

Cross section

1 x 25 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+180 °C

Min. temperature range (flexible installation)

-60 °C

Max. temperature range (fixed installation)

+180 °C

Min. temperature range (fixed installation)

-60 °C

Type

47011-100

Documents & Downloads

Datasheet

Datasheet 3163818 HELU 47011-100 Heat-resistant cable SiF/GL 1 x 25 mm² White 100 m

User & Safety Instructions

User & Safety Instructions 3163818 HELU 47011-100 Heat-resistant cable SiF/GL 1 x 25 mm² White 100 m

What kind of Harmonised & Certified Cables are you looking for?