
Image similar

Heat-resistant cable
1 x
Sold per metre
35 mm²
Glass fibre yarn
incl. glass fibre yarn coating
Oil-resistant
Halogen-free
for conduit fitting
Heat-resistant
Cold-resistant
Ozone-resistant
SiF/GL
11.30 mm
500 V
No
Yes
47012
White
Copper stranded conductor, tinned, DIN VDE 0295 Class 5, stranded
100 m
Yes
300 V
2000 V
1 x 35 mm²
+180 °C
-60 °C
+180 °C
-60 °C
SiF/GL
Datasheet 1524299 HELU 47012 Heat-resistant cable SiF/GL 1 x 35 mm² White Sold per metre
User & Safety Instructions 1524299 HELU 47012 Heat-resistant cable SiF/GL 1 x 35 mm² White Sold per metre
The necessary accessories are required to use the article as described.