• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 50998-300 Heat-resistant cable HELUTHERM 145 1 G 0.25 mm² Green-yellow 300 m

Image similar
Product type
Heat-resistant cable
No. of leads
1 G
Cross section (each core)
0.25 mm²
Cable type
HELUTHERM 145
Outside Ø
1.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 G

Content

300 m

Cross section (each core)

0.25 mm²

Insulation material

Polyolefin

Cable type

HELUTHERM 145

Outside Ø

1.60 mm

Manufacturer part #

50998-300

Factory colour

Green-yellow

Test voltage

3500 V

Cross section

1 G 0.25 mm²

Max. temperature range (flexible installation)

+120 °C

Min. temperature range (flexible installation)

-35 °C

Max. temperature range (fixed installation)

+145 °C

Min. temperature range (fixed installation)

-55 °C

Type

50998-300

Standards

EACGL Germanic Llyd

Documents & Downloads

Datasheet

Datasheet 2466025 HELU 50998-300 Heat-resistant cable HELUTHERM 145 1 G 0.25 mm² Green-yellow 300 m

User & Safety Instructions

User & Safety Instructions 2466025 HELU 50998-300 Heat-resistant cable HELUTHERM 145 1 G 0.25 mm² Green-yellow 300 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.