
Total (1 m = € 0.50)
€ 149.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
300 m
- Cross section (each core)
0.25 mm²
- Insulation material
Polyolefin
- Cable features
Heat-resistant
Oil-resistant
UV-resistant
Flexible
Halogen-free
Ozone-resistant
- Cable type
HELUTHERM 145
- Outside Ø
1.60 mm
- Nominal voltage
500 V
- Packaged
Yes
- Halogen-free
Yes
- Manufacturer part #
51075
- Factory colour
Violet
- Core layout
Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
- Sold per metre
No
- Nominal voltage U0
300 V
- Test voltage
3500 V
- Cross section
1 x 0.25 mm²
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (fixed installation)
+145 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
HELUTHERM 145
Documents & Downloads
Datasheet
Datasheet 1947530 HELU 51075 Heat-resistant cable HELUTHERM 145 1 x 0.25 mm² Violet 300 m
User & Safety Instructions
User & Safety Instructions 1947530 HELU 51075 Heat-resistant cable HELUTHERM 145 1 x 0.25 mm² Violet 300 m
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












