Image similar
Heat-resistant cable
1 G
100 m
0.50 mm²
Polyolefin
Heat-resistant
Oil-resistant
UV-resistant
Flexible
Halogen-free
Ozone-resistant
HELUTHERM 145
1.90 mm
500 V
Yes
Yes
51280-100
Green
Yellow
Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
No
300 V
3500 V
1 G 0.50 mm²
Yes
+120 °C
-35 °C
+145 °C
-55 °C
51280-100
User & Safety Instructions 3163955 HELU 51280-100 Heat-resistant cable HELUTHERM 145 1 G 0.50 mm² Green, Yellow 100 m
The necessary accessories are required to use the article as described.