• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 51305-500 Heat-resistant cable HELUTHERM 145 1 x 0.75 mm² Dark blue 500 m

Collection
Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
0.75 mm²
Cable type
HELUTHERM 145
Outside Ø
2.20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

500 m

Cross section (each core)

0.75 mm²

Insulation material

Polyolefin

Cable features

Heat-resistant

Oil-resistant

UV-resistant

Flexible

Halogen-free

Ozone-resistant

Cable type

HELUTHERM 145

Outside Ø

2.20 mm

Nominal voltage

500 V

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

51305-500

Factory colour

Dark blue

Core layout

Tinned copper wire, according to DIN VDE 0295

Sold per metre

No

Nominal voltage U0

300 V

Test voltage

3500 V

Cross section

1 x 0.75 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+120 °C

Min. temperature range (flexible installation)

-35 °C

Max. temperature range (fixed installation)

+145 °C

Min. temperature range (fixed installation)

-55 °C

Type

51305-500

Documents & Downloads

Datasheet

Datasheet 3040714 HELU 51305-500 Heat-resistant cable HELUTHERM 145 1 x 0.75 mm² Dark blue 500 m

User & Safety Instructions

User & Safety Instructions 3040714 HELU 51305-500 Heat-resistant cable HELUTHERM 145 1 x 0.75 mm² Dark blue 500 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.