Collection




Heat-resistant cable
1 x
Sold per metre
0.25 mm²
Polyolefin
Heat-resistant
Oil-resistant
UV-resistant
Flexible
Halogen-free
Ozone-resistant
HELUTHERM 145
1.60 mm
500 V
No
Yes
51070
Blue
Copper stranded conductor, tinned, according to DIN VDE 0295
300 m
Yes
300 V
3500 V
1 x 0.25 mm²
+120 °C
-35 °C
+145 °C
-55 °C
HELUTHERM® 145
Datasheet 1524874 HELU 51070 Heat-resistant cable HELUTHERM 145 1 x 0.25 mm² Blue Sold per metre
User & Safety Instructions 1524874 HELU 51070 Heat-resistant cable HELUTHERM 145 1 x 0.25 mm² Blue Sold per metre
€ 5.05*
The necessary accessories are required to use the article as described.