Collection
Heat-resistant cable
1 G
3000 m
1.50 mm²
Polyolefin
Heat-resistant
Oil-resistant
UV-resistant
Flexible
Halogen-free
Ozone-resistant
HELUTHERM 145
2.90 mm
750 V
Yes
Yes
51322-3000
Yellow
Green
Tinned copper wire, according to DIN VDE 0295
No
450 V
3500 V
1 G 1.50 mm²
Yes
+120 °C
-35 °C
+145 °C
-55 °C
51322-3000
Datasheet 3037819 HELU 51322-3000 Heat-resistant cable HELUTHERM 145 1 G 1.50 mm² Yellow, Green 3000 m
User & Safety Instructions 3037819 HELU 51322-3000 Heat-resistant cable HELUTHERM 145 1 G 1.50 mm² Yellow, Green 3000 m
The necessary accessories are required to use the article as described.