Collection
Heat-resistant cable
1 x
500 m
2.50 mm²
Polyolefin
Heat-resistant
Oil-resistant
UV-resistant
Flexible
Halogen-free
Ozone-resistant
HELUTHERM 145
3.50 mm
750 V
Yes
Yes
51342-500
Grey
Tinned copper wire, according to DIN VDE 0295
No
450 V
3500 V
1 x 2.50 mm²
Yes
+120 °C
-35 °C
+145 °C
-55 °C
51342-500
Datasheet 3038470 HELU 51342-500 Heat-resistant cable HELUTHERM 145 1 x 2.50 mm² Grey 500 m
User & Safety Instructions 3038470 HELU 51342-500 Heat-resistant cable HELUTHERM 145 1 x 2.50 mm² Grey 500 m
The necessary accessories are required to use the article as described.