• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 51360-100 Heat-resistant cable HELUTHERM 145 1 x 4 mm² Green 100 m

Collection
Product type
Heat-resistant cable
No. of leads
1 x
Cross section (each core)
4 mm²
Cable type
HELUTHERM 145
Outside Ø
4.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Single wires HELUTHERM® 145

Our service for you

  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 x

Content

100 m

Cross section (each core)

4 mm²

Insulation material

Polyolefin

Cable features

Heat-resistant

Oil-resistant

UV-resistant

Flexible

Halogen-free

Ozone-resistant

Cable type

HELUTHERM 145

Outside Ø

4.30 mm

Nominal voltage

750 V

Packaged

No

Halogen-free

Yes

Manufacturer part #

51360-100

Factory colour

Green

Core layout

Tinned copper wire, according to DIN VDE 0295

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage U0

450 V

Test voltage

3500 V

Cross section

1 x 4 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+120 °C

Min. temperature range (flexible installation)

-35 °C

Max. temperature range (fixed installation)

+145 °C

Min. temperature range (fixed installation)

-55 °C

Type

51360-100

Documents & Downloads

Datasheet

Datasheet 3163829 HELU 51360-100 Heat-resistant cable HELUTHERM 145 1 x 4 mm² Green 100 m

User & Safety Instructions

User & Safety Instructions 3163829 HELU 51360-100 Heat-resistant cable HELUTHERM 145 1 x 4 mm² Green 100 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.