
Image similar
Rubber flexible cable
H07RN-F
3 G
1.5 mm²
3 G
1.5 mm²
3 G 1.5 mm² + 3 G 1.5 mm²
Oil-resistant
Ozone-resistant
Harmonised
Black
11.9 mm
Sold per metre
750 V
450 V
2.5 kV
3
6
Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5; blank
No
Yes
No
No
558445
Elastomer
-25 °C
+65 °C
-60 °C
+85 °C
Ozone-resistant, oil-DIN VDE 0472 T 804 Test Type B IEC-603 32-1
H07RN-F
500 m
Datasheet 558445 HELU 558445 Rubber flexible cable H07RN-F 3 G 1.5 mm² + 3 G 1.5 mm² Black Sold per metre
User & Safety Instructions 558445 HELU 558445 Rubber flexible cable H07RN-F 3 G 1.5 mm² + 3 G 1.5 mm² Black Sold per metre
€ 9.09*
The necessary accessories are required to use the article as described.