• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 64076 Wire H05V2-K 1 G 0.50 mm² Green, Yellow Sold per metre

Collection
Product type
Wire
No. of leads
1 G
Cross section (each core)
0.50 mm²
Cable type
H05V2-K
Outside Ø
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Five single wire

  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

Product type

Wire

No. of leads

1 G

Content

Sold per metre

Cross section (each core)

0.50 mm²

Insulation material

Polyvinyl chloride

Cable features

Flame-retardant

Flexible

Cable type

H05V2-K

Outside Ø

2.50 mm

Nominal voltage

500 V

Packaged

No

Halogen-free

No

Manufacturer part #

64076

Factory colour

Green

Yellow

Core layout

Copper stranded conductor, fine strand to DIN VDE 0295 Class 5

Max. length sold by the metre

305 m

Sold per metre

Yes

Nominal voltage U0

300 V

Test voltage

2000 V

Cross section

1 G 0.50 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

+5 °C

Max. temperature range (fixed installation)

+105 °C

Min. temperature range (fixed installation)

-40 °C

Type

H05V2-K

Standards

HAR, UL-AWM, UL MTW, CSA-AWM, CSA

Documents & Downloads

Datasheet

Datasheet 1524725 HELU 64076 Wire H05V2-K 1 G 0.50 mm² Green, Yellow Sold per metre

User & Safety Instructions

User & Safety Instructions 1524725 HELU 64076 Wire H05V2-K 1 G 0.50 mm² Green, Yellow Sold per metre

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)