• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 85221 Spiral cable H05BQ-F 300 mm / 1200 mm 2 x 0.75 mm² Orange 1 pc(s)

Image similar
Product type
Spiral cable
Cable type
H05BQ-F
Spiral length (min.)
300 mm
Spiral lenght (max.)
1200 mm
No. of leads
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Wire insulation material: EPR/EPDM
Product type

Spiral cable

Cable type

H05BQ-F

Spiral length (min.)

300 mm

Spiral lenght (max.)

1200 mm

No. of leads

2 x

Cross section (each core)

0.75 mm²

Cross section

2 x 0.75 mm²

Cable features

PUR coating

Outside Ø

6.80 mm

Factory colour

Orange

Content

1 pc(s)

Halogen-free

Yes

Shielded

No

Manufacturer part #

85221

Insulation material

Polyurethane

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Extra-finely strands according to VDE 0295, class 6

Nominal voltage

500 V

Wire ID code

HD 308 S2

Nominal voltage U0

300 V

Type

85221

Documents & Downloads

Datasheet

Datasheet 2465351 HELU 85221 Spiral cable H05BQ-F 300 mm / 1200 mm 2 x 0.75 mm² Orange 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2465351 HELU 85221 Spiral cable H05BQ-F 300 mm / 1200 mm 2 x 0.75 mm² Orange 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)