• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 94888-10 Metal sleeving Silver 51.00 mm 100 m

Image similar
Product type
Metal sleeving
Content
100 m
Material
Fe/Zn3
Conduit features
UV-resistant
Inside diameter
51.00 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metal sleeving

Our service for you

Technical specifications

  • Material: Cold tape St 2 in accordance with DIN1624, galvanized Fe/Zn3
Product type

Metal sleeving

Content

100 m

Factory colour

Silver

Material

Fe/Zn3

Conduit features

UV-resistant

Compatible with

US

LI hose connector

Inside diameter

51.00 mm

Outside Ø

56.00 mm

Max. temperature

+220 °C

Length

10 m

Manufacturer part #

94888-10

RoHS-compliant

Yes

Type

94888-10

Documents & Downloads

Datasheet

Datasheet 3163893 HELU 94888-10 Metal sleeving Silver 51.00 mm 100 m

User & Safety Instructions

User & Safety Instructions 3163893 HELU 94888-10 Metal sleeving Silver 51.00 mm 100 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.