• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 97027 SPR-AS Metal sleeving Silver 18.00 mm 50 m

Image similar
Product type
Metal sleeving
Content
50 m
Material
Fe/Zn3
Conduit features
UV-resistant
Inside diameter
18.00 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.70)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HELU 97027 SPR-AS Metal sleeving Silver 18.00 mm 50 m

Our service for you

Technical specifications

  • Material: Cold strip St 2 galvanized to DIN1624 Fe/Zn3
Product type

Metal sleeving

Content

50 m

Factory colour

Silver

Material

Fe/Zn3

Conduit features

UV-resistant

Compatible with

US

LI hose connector

Inside diameter

18.00 mm

Outside Ø

21.00 mm

Max. temperature

+220 °C

Length

50 m

Manufacturer part #

97027

RoHS-compliant

Yes

Type

SPR-AS

Documents & Downloads

Datasheet

Datasheet 1643467 HELU 97027 SPR-AS Metal sleeving Silver 18.00 mm 50 m

User & Safety Instructions

User & Safety Instructions 1643467 HELU 97027 SPR-AS Metal sleeving Silver 18.00 mm 50 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.