• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU F-CY-JZ Control lead 12 G 1 mm² Grey 16378-500 500 m

Image similar
Product type
Control lead
No. of leads
12 G
Cross section (each core)
1 mm²
Cable type
F-CY-JZ
Outside Ø
11.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

12 G

Content

500 m

Cross section (each core)

1 mm²

Cable features

Flexible

Shielded

Oil-resistant

chemical-resistant

Flame-retardant

Cable type

F-CY-JZ

Outside Ø

11.90 mm

Packaged

Yes

Wire ID code

DIN VDE 0293 black conductors with white continuous numbers

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Halogen-free

No

Manufacturer part #

16378-500

Factory colour

Grey

Insulation material

PVC

Insulation

Special PVC

Core layout

Cu-strand blank, according to DIN VDE 0295, Class 5, fine-strand, BS6360 CL.5, IEC 60228 cl.5

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Number-coded

Yes

Test voltage

4000 V

Cross section

12 G 1 mm²

RoHS-compliant

Yes

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

16378-500

Documents & Downloads

Datasheet

Datasheet 3041222 HELU F-CY-JZ Control lead 12 G 1 mm² Grey 16378-500 500 m

User & Safety Instructions

User & Safety Instructions 3041222 HELU F-CY-JZ Control lead 12 G 1 mm² Grey 16378-500 500 m