Image similar
Control lead
3 G
500 m
1 mm²
Flexible
Shielded
Oil-resistant
chemical-resistant
Flame-retardant
F-CY-JZ
6.90 mm
Yes
DIN VDE 0293 black conductors with white continuous numbers
4
7.5
No
16371-500
Grey
PVC
Special PVC
Cu-strand blank, according to DIN VDE 0295, Class 5, fine-strand, BS6360 CL.5, IEC 60228 cl.5
No
500 V
300 V
Yes
4000 V
3 G 1 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
16371-500
Datasheet 3042180 HELU F-CY-JZ Control lead 3 G 1 mm² Grey 16371-500 500 m
User & Safety Instructions 3042180 HELU F-CY-JZ Control lead 3 G 1 mm² Grey 16371-500 500 m
The necessary accessories are required to use the article as described.