1/2
Image similar
Control lead
12 G
100 m
0.50 mm²
Oil-resistant
incl. graduation (metres)
Flexible
Flame-retardant
H05VV5-F (NYSLYÖ-JZ)
12.90 mm
Yes
DIN VDE 0293
4
12.5
No
13007
Grey
PVC
PVC
Plain copper wire, according to DIN VDE 0295, class 5, fine wire
PVC
100 m
No
500 V
300 V
Yes
12 G 0.50 mm²
No
+70 °C
-5 °C
+70 °C
-40 °C
H05VV5-F
Datasheet 1972559 HELU H05VV5-F (NYSLYÖ-JZ) Control lead 12 G 0.50 mm² Grey 13007 100 m
User & Safety Instructions 1972559 HELU H05VV5-F (NYSLYÖ-JZ) Control lead 12 G 0.50 mm² Grey 13007 100 m
The necessary accessories are required to use the article as described.