1/2
Image similar
Control lead
3 G
500 m
0.75 mm²
Oil-resistant
incl. graduation (metres)
Flexible
Flame-retardant
H05VV5-F (NYSLYÖ-JZ)
7.60 mm
Yes
DIN VDE 0293
4
12.5
No
13013-500
Grey
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
500 V
300 V
Yes
(5 min) 2 kV
3 G 0.75 mm²
Yes
No
+70 °C
-5 °C
+70 °C
-40 °C
13013-500
Datasheet 3042343 HELU H05VV5-F (NYSLYÖ-JZ) Control lead 3 G 0.75 mm² Grey 13013-500 500 m
User & Safety Instructions 3042343 HELU H05VV5-F (NYSLYÖ-JZ) Control lead 3 G 0.75 mm² Grey 13013-500 500 m
The necessary accessories are required to use the article as described.