1/2
Image similar
Control lead
4 G
1000 m
0.75 mm²
Oil-resistant
incl. graduation (metres)
Flexible
Flame-retardant
H05VV5-F (NYSLYÖ-JZ)
8.30 mm
Yes
DIN VDE 0293
4
7.5
No
13014-1000
Grey
PVC
PVC
Cu-strand blank, according to DIN VDE 0295 class 5, fine-strand
PVC
No
500 V
300 V
Yes
4 G 0.75 mm²
Yes
No
+70 °C
-5 °C
+70 °C
-40 °C
13014-1000
Datasheet 3039460 HELU H05VV5-F (NYSLYÖ-JZ) Control lead 4 G 0.75 mm² Grey 13014-1000 1000 m
User & Safety Instructions 3039460 HELU H05VV5-F (NYSLYÖ-JZ) Control lead 4 G 0.75 mm² Grey 13014-1000 1000 m
The necessary accessories are required to use the article as described.